Part Details for PT02SE-20-41PW by Amphenol Corporation
Overview of PT02SE-20-41PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-20-41PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-20-41PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: PT02SE-20-41PW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$126.9000 / $157.3560 | Buy Now |
DISTI #
654-PT02SE-20-41PW
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$56.6100 / $70.2400 | Order Now |
Part Details for PT02SE-20-41PW
PT02SE-20-41PW CAD Models
PT02SE-20-41PW Part Data Attributes:
|
PT02SE-20-41PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-20-41PW
Amphenol Corporation
41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 45 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |
Alternate Parts for PT02SE-20-41PW
This table gives cross-reference parts and alternative options found for PT02SE-20-41PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02SE-20-41PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01P-20-41PX | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-20-41PW vs PT01P-20-41PX |
PT01A-20-41PY | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-20-41PW vs PT01A-20-41PY |
PT01P-20-41PW | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-20-41PW vs PT01P-20-41PW |
SP02E-20-41P | 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-20-41PW vs SP02E-20-41P |
PT02SE-20-41PX | 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | PT02SE-20-41PW vs PT02SE-20-41PX |
SP00E-20-41PW | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-20-41PW vs SP00E-20-41PW |
PT07P-20-41P | 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-20-41PW vs PT07P-20-41P |
SP00P-20-41P | 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-20-41PW vs SP00P-20-41P |
PT02C-20-41P | 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-20-41PW vs PT02C-20-41P |
PT01P-20-41PY | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-20-41PW vs PT01P-20-41PY |