There are no models available for this part yet.
Overview of PT02SE12-10PW023 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PT02SE12-10PW023 by Amphenol Corporation
Part Data Attributes for PT02SE12-10PW023 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
60
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
12-10
|
Alternate Parts for PT02SE12-10PW023
This table gives cross-reference parts and alternative options found for PT02SE12-10PW023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02SE12-10PW023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07A-12-98PX(005) | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs PT07A-12-98PX(005) |
PT02P-12-10PX(023) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE12-10PW023 vs PT02P-12-10PX(023) |
PT07A-12-10PZ(003) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE12-10PW023 vs PT07A-12-10PZ(003) |
SP00E-12-98PZ(SR) | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs SP00E-12-98PZ(SR) |
SP07SE-12-10PZ(SR) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | PT02SE12-10PW023 vs SP07SE-12-10PZ(SR) |
SP00A-12-10PZ(003) | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs SP00A-12-10PZ(003) |
PT00P-12-98PX(SR) | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs PT00P-12-98PX(SR) |
PT02E-12-98PX | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs PT02E-12-98PX |
SP02C-12-98PY(003) | MIL Series Connector | Amphenol Corporation | PT02SE12-10PW023 vs SP02C-12-98PY(003) |
PT01P-12-10PZ(072) | MIL Series Connector, | Amphenol Corporation | PT02SE12-10PW023 vs PT01P-12-10PZ(072) |