Datasheets
PT06E-12-3PY by:

3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Part Details for PT06E-12-3PY by Amphenol Corporation

Overview of PT06E-12-3PY by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PT06E-12-3PY

Part # Distributor Description Stock Price Buy
DISTI # PT06E-12-3PY
Avnet Americas Conn Miniature Cylindrical PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: PT06E-12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk 24
  • 1 $12.7661
$12.7661 Buy Now
DISTI # PT06E-12-3PY
Avnet Americas Conn Miniature Cylindrical PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: PT06E-12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # APH PT06E12-3PY
Avnet Americas Conn Miniature Cylindrical PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: APH PT06E12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 149 Factory Stock
  • 1 $24.6140
  • 10 $20.7945
  • 30 $18.9022
  • 50 $17.2214
  • 100 $16.1514
  • 250 $15.5532
  • 500 $14.9550
$14.9550 / $24.6140 Buy Now
DISTI # 654-PT06E-12-3PY
Mouser Electronics Circular MIL Spec Connector RoHS: Not Compliant 0
  • 10 $30.6300
  • 25 $28.7300
  • 50 $27.6600
  • 100 $25.3900
  • 250 $25.3400
$25.3400 / $30.6300 Order Now

Part Details for PT06E-12-3PY

PT06E-12-3PY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT06E-12-3PY Part Data Attributes

PT06E-12-3PY Amphenol Corporation
Buy Now Datasheet
Compare Parts:
PT06E-12-3PY Amphenol Corporation 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Factory Lead Time 5 Days
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 3
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 180
Other Description STRAIGHT PLUG
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Y
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type SOLDER
Total Number of Contacts 3
Unique Insert Number 12-3

Alternate Parts for PT06E-12-3PY

This table gives cross-reference parts and alternative options found for PT06E-12-3PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06E-12-3PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP06SE-12-3P 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation PT06E-12-3PY vs SP06SE-12-3P
PTG06SE-12-3P 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation PT06E-12-3PY vs PTG06SE-12-3P
SP06P-12-3P 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation PT06E-12-3PY vs SP06P-12-3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT06E-12-3PY by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT06E-12-3PY by Amphenol Corporation

  • Please alert me when PT06E-12-3PY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PT06E-12-3PY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT06E-12-3PY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PT06E-12-3PY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT06E-12-3PY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT06E-12-3PY by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: