Part Details for PT06P-14-5SX by Amphenol Corporation
Overview of PT06P-14-5SX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PT06P-14-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06P-14-5SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06P-14-5SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT06P-14-5SX
PT06P-14-5SX CAD Models
PT06P-14-5SX Part Data Attributes
|
PT06P-14-5SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06P-14-5SX
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 92 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for PT06P-14-5SX
This table gives cross-reference parts and alternative options found for PT06P-14-5SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06P-14-5SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06A-14-5SW | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT06P-14-5SX vs PT06A-14-5SW |
PT08P-14-5SW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | PT06P-14-5SX vs PT08P-14-5SW |
PT06P-14-5SZ | MIL Series Connector | Amphenol Corporation | PT06P-14-5SX vs PT06P-14-5SZ |
PT08SP-14-5S | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06P-14-5SX vs PT08SP-14-5S |
PT06E-14-5SZ | MIL Series Connector | Amphenol Corporation | PT06P-14-5SX vs PT06E-14-5SZ |
PT06E-14-5SW | MIL Series Connector | Amphenol Corporation | PT06P-14-5SX vs PT06E-14-5SW |
PT06SP-14-5SW | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06P-14-5SX vs PT06SP-14-5SW |
PT06P-14-5SY | MIL Series Connector | Amphenol Corporation | PT06P-14-5SX vs PT06P-14-5SY |
PT06E-14-5SY | MIL Series Connector | Amphenol Corporation | PT06P-14-5SX vs PT06E-14-5SY |
SP06SE-14-5S | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06P-14-5SX vs SP06SE-14-5S |