Part Details for PT07E-16-8S by Amphenol Corporation
Overview of PT07E-16-8S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07E-16-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07E-16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: PT07E-16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: APH PT07E16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT07E-16-8S
|
Mouser Electronics | Circular MIL Spec Connector 8P Size 16 Jam Nut Socket Receptacle RoHS: Not Compliant | 0 |
|
$60.5100 / $74.9900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$55.8600 / $66.0100 | Buy Now |
Part Details for PT07E-16-8S
PT07E-16-8S CAD Models
PT07E-16-8S Part Data Attributes
|
PT07E-16-8S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07E-16-8S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 16-8 |
Alternate Parts for PT07E-16-8S
This table gives cross-reference parts and alternative options found for PT07E-16-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07E-16-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07C-16-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs PT07C-16-8S |
PT02SE-16-8S | 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs PT02SE-16-8S |
PT01P-16-8SW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-16-8S vs PT01P-16-8SW |
PT01E-16-8SZ | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-16-8S vs PT01E-16-8SZ |
PT01A-16-8SY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-16-8S vs PT01A-16-8SY |
PT00SE-16-8SY | 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs PT00SE-16-8SY |
PT07P-16-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs PT07P-16-8S |
SP02A-16-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs SP02A-16-8S |
PT02C-16-8S | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07E-16-8S vs PT02C-16-8S |
PT01A-16-8SW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-16-8S vs PT01A-16-8SW |