Part Details for PT104R2 by Littelfuse Inc
Overview of PT104R2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT104R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6134
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse PT104R2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8300 | Buy Now |
DISTI #
PT104R2-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5315 | Buy Now |
DISTI #
803-PT104R2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 0.2C BEAD RoHS: Compliant | 0 |
|
$1.3200 / $2.7700 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 0.2°C 4140K BEAD FREE HANGING | 0 |
|
$2.4919 / $2.7411 | RFQ |
Part Details for PT104R2
PT104R2 CAD Models
PT104R2 Part Data Attributes
|
PT104R2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PT104R2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING |