Part Details for PT2512FK-070R165L by YAGEO Corporation
Overview of PT2512FK-070R165L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2512FK-070R165L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3949
|
Newark | Res, R165, 1W, 2512, Thick Film, Resistance:0.165Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 75Ppm/°Crohs Compliant: Yes |Yageo PT2512FK-070R165L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
58AK5879
|
Newark | Res, R165, 1W, 2512, Thick Film, Resistance:0.165Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 75Ppm/°Crohs Compliant: Yes |Yageo PT2512FK-070R165L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
PT2512FK-070R165L-ND
|
DigiKey | RES 0.165 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1052 | Buy Now |
DISTI #
PT2512FK-070R165L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 2512 165mOhm 1% Emboss T/R - Tape and Reel (Alt: PT2512FK-070R165L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 / $0.0833 | Buy Now |
DISTI #
603-PT2512FK070R165L
|
Mouser Electronics | Current Sense Resistors - SMD 165 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0636 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 165m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.1977 / $0.2273 | RFQ |
Part Details for PT2512FK-070R165L
PT2512FK-070R165L CAD Models
PT2512FK-070R165L Part Data Attributes
|
PT2512FK-070R165L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2512FK-070R165L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.165ohm, 1% +/-Tol, -75,75ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.406 V |