Part Details for PT3342C by Texas Instruments
Results Overview of PT3342C by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
PT3342C Information
PT3342C by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT3342C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT3342C-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 8 Container: Tray |
0 Tray |
|
$75.4750 | Buy Now |
|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$42.7700 / $53.4600 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | 4620 |
|
RFQ |
PT3342C Part Data Attributes
|
|
PT3342C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT3342C
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Smd-19 | |
| Pin Count | 19 | |
| ECCN Code | EAR99 | |
| Additional Feature | Undervoltage Lockout | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MSMA-G19 | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 19 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | SMSIP19/27H,1.4 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | Yes |