Part Details for PT41-87000PSIG-1-5-6-18 by NOSHOK Inc
Results Overview of PT41-87000PSIG-1-5-6-18 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT41-87000PSIG-1-5-6-18 Information
PT41-87000PSIG-1-5-6-18 by NOSHOK Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT41-87000PSIG-1-5-6-18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK3157
|
Newark | Pressure Transmitter, Gauge, 0To87000Psi, Pressure Type:Gauge, Pressure Port Type:Unf-3B, Operating Pressure Min:0Psi, Operating Pressure Max:87000Psi, Pressure Port Size:9/16"-18, Supply Voltage Min:14Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Noshok PT41-87000PSIG-1-5-6-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,976.9299 | Buy Now |
|
DISTI #
74994257
|
RS | HIGH PRESSURE PRESSURE TRANSMITTER, 0 TO 87000 PSI, 0 TO 10VDC, DIN FORM A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,788.7800 | RFQ |