Part Details for PT4223C by Texas Instruments
Results Overview of PT4223C by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
PT4223C Information
PT4223C by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4223C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-19971-ND
|
DigiKey | DC DC CONVERTER 5V 10W Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Bristol Electronics | Module DC-DC 48VIN 1-OUT 5V 2A 10W 10-Pin SIP SMD Module Tray | 30 |
|
RFQ | |
|
|
Quest Components | 12 |
|
$53.3952 / $59.3280 | Buy Now |
PT4223C Part Data Attributes
|
|
PT4223C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4223C
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Sip-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MSMA-G10 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | SMSIP10/16H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes |