Part Details for PT4561N by Texas Instruments
Overview of PT4561N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PT4561N
PT4561N CAD Models
PT4561N Part Data Attributes
|
PT4561N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4561N
Texas Instruments
1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP19/27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4561N
This table gives cross-reference parts and alternative options found for PT4561N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4561N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4564A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4564A |
PT4566N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4566N |
PT4562N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561N vs PT4562N |
PT4565A | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4565A |
PT4563N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561N vs PT4563N |
PT4561A | 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561N vs PT4561A |
PT4565N | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4565N |
PT4568A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4568A |
PT4566A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4566A |
PT4571N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4561N vs PT4571N |