| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT4568N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | PT4564A vs PT4568N |
| PT4568A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | PT4564A vs PT4568A |
| PT4565N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid | PT4564A vs PT4565N |
| PT4571A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | PT4564A vs PT4571A |
| PT4565A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid | PT4564A vs PT4565A |
| PT4562N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | PT4564A vs PT4562N |
| PT4561A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid | PT4564A vs PT4561A |
| PT4566N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | PT4564A vs PT4566N |
| PT4567N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 14.4W, Hybrid | PT4564A vs PT4567N |
Part Details for PT4564A by Texas Instruments
Results Overview of PT4564A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4564A Information
PT4564A by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4564A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | 3390 |
|
RFQ |
PT4564A Part Data Attributes
|
|
PT4564A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4564A
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Horizontal Through Hole-19 | |
| Pin Count | 19 | |
| ECCN Code | EAR99 | |
| Additional Feature | Undervoltage Lockout | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MSMA-T19 | |
| Load Regulation-Max | 1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 19 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 16.5 V | |
| Output Voltage-Min | 13.5 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | SIP19/27H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PT4564A
This table gives cross-reference parts and alternative options found for PT4564A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4564A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PT4564A Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the PT4564A evaluation module documentation, which includes guidelines for component placement, thermal management, and routing. Following this layout can help minimize noise, reduce thermal resistance, and ensure optimal performance.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. TI recommends using low-ESR capacitors with a voltage rating of at least 2x the input voltage. The datasheet provides guidelines for capacitor selection, and TI's capacitor selection tool can also be used to find suitable components.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and thermal management. In general, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation and minimize thermal-related failures.
-
The PT4564A has built-in OCP and SCP features. To implement these features, engineers can use external resistors to set the current limit threshold and configure the OCP and SCP pins according to the datasheet. TI also provides application notes and design guides for implementing OCP and SCP in specific applications.
-
The recommended startup sequence for the PT4564A involves applying the input voltage, followed by the enable signal, and then the output voltage. This sequence helps prevent unwanted startup behavior and ensures proper operation. The datasheet provides more detailed information on the startup sequence and timing requirements.