| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT4831A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid | PT4832A vs PT4831A |
| PT4829A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid | PT4832A vs PT4829A |
| PT4833A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid | PT4832A vs PT4833A |
Part Details for PT4832A by Texas Instruments
Results Overview of PT4832A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4832A Information
PT4832A by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4832A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid | 5475 |
|
RFQ |
PT4832A Part Data Attributes
|
|
PT4832A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4832A
Texas Instruments
DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Sip-21/18 | |
| Pin Count | 21/18 | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional 3.3v And 2.5v Outputs Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MSMA-T18 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.5 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | SIP21H,1.4 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 35 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PT4832A
This table gives cross-reference parts and alternative options found for PT4832A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4832A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.