Part Details for PT5601A by Texas Instruments
Results Overview of PT5601A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
PT5601A Information
PT5601A by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT5601A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 2 Output, Hybrid | 3172 |
|
RFQ |
Part Details for PT5601A
PT5601A CAD Models
PT5601A Part Data Attributes
|
|
PT5601A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5601A
Texas Instruments
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Horizontal Through Hole, Sip-14 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-XSIP-T14 | |
| Length | 41.656 Mm | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.906 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 8 W | |
| Trim/Adjustable Output | No | |
| Width | 9.144 Mm |