Part Details for PT6446N by Texas Instruments
Overview of PT6446N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT6446N
PT6446N CAD Models
PT6446N Part Data Attributes
|
PT6446N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6446N
Texas Instruments
6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, SIP-12
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PT6446N
This table gives cross-reference parts and alternative options found for PT6446N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6446N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6466A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, HORIZONTAL MOUNT PACKAGE-12 | Texas Instruments | PT6446N vs PT6466A |
PT6467N | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, VERTICAL MOUNT PACKAGE-12 | Texas Instruments | PT6446N vs PT6467N |
PT6476C | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, METAL, SMD-12 | Texas Instruments | PT6446N vs PT6476C |
PT6445N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Texas Instruments | PT6446N vs PT6445N |
PT6445A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Texas Instruments | PT6446N vs PT6445A |
PT6461A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, HORIZONTAL MOUNT PACKAGE-12 | Texas Instruments | PT6446N vs PT6461A |
PT6441N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Rochester Electronics LLC | PT6446N vs PT6441N |
PT6447N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, SIP-12 | Texas Instruments | PT6446N vs PT6447N |
PT6463N | 14A SWITCHING REGULATOR, SMA12, SIP-12 | Texas Instruments | PT6446N vs PT6463N |
PT6472N | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, ROHS COMPLIANT, METAL, SIP-12 | Texas Instruments | PT6446N vs PT6472N |