| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6445N | Rochester Electronics LLC | Check for Price | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | PT6445N vs PT6445N |
| PT6467N | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, Hybrid, SMA12 | PT6445N vs PT6467N |
| PT6444C | Rochester Electronics LLC | Check for Price | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12 | PT6445N vs PT6444C |
| PT6445A | Texas Instruments | Check for Price | Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid, SMA12 | PT6445N vs PT6445A |
| PT6446C | Rochester Electronics LLC | Check for Price | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12 | PT6445N vs PT6446C |
| PT6444A | Rochester Electronics LLC | Check for Price | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | PT6445N vs PT6444A |
| PT6442A | Texas Instruments | Check for Price | Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid, SMA12 | PT6445N vs PT6442A |
| PT6473N | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, Hybrid, MSMA12 | PT6445N vs PT6473N |
| PT6476A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, Hybrid, MSMA12 | PT6445N vs PT6476A |
| PT6442C | Texas Instruments | Check for Price | Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid | PT6445N vs PT6442C |
Part Details for PT6445N by Texas Instruments
Results Overview of PT6445N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6445N Information
PT6445N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6445N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid | 8579 |
|
RFQ |
US Tariff Estimator: PT6445N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6445N Part Data Attributes
|
|
PT6445N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6445N
Texas Instruments
Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid, SMA12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Rohs Compliant, Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-T12 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PT6445N
This table gives cross-reference parts and alternative options found for PT6445N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6445N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.