Part Details for PT6722C by Texas Instruments
Overview of PT6722C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PT6722C
PT6722C CAD Models
PT6722C Part Data Attributes:
|
PT6722C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6722C
Texas Instruments
14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , SMSIP23H,1.0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-G27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP23H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT6722C
This table gives cross-reference parts and alternative options found for PT6722C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6722C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6715C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SIP-23 | Texas Instruments | PT6722C vs PT6715C |
PT6719C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SMD-17 | Texas Instruments | PT6722C vs PT6719C |
PT6706C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6722C vs PT6706C |
PT6714C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SMD-17 | Texas Instruments | PT6722C vs PT6714C |
PT6707C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6722C vs PT6707C |
PT6701C | 12.5A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, HORIZONTAL SMT, SIP-23 | Texas Instruments | PT6722C vs PT6701C |
PT6702C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SIP-23 | Texas Instruments | PT6722C vs PT6702C |
PT6716C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6722C vs PT6716C |
PT6727C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6722C vs PT6727C |
PT6724C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SMD-17 | Texas Instruments | PT6722C vs PT6724C |