There are no models available for this part yet.
Overview of PT6946A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for PT6946A by Texas Instruments
Part Data Attributes for PT6946A by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
, SIP27H,1.0
|
Pin Count
|
27
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.1 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSMA-T27
|
Number of Functions
|
1
|
Number of Terminals
|
27
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SIP27H,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT6946A
This table gives cross-reference parts and alternative options found for PT6946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6947A | IC 6 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SIP-27, Switching Regulator or Controller | Texas Instruments | PT6946A vs PT6947A |
PT6943A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SIP-27 | Texas Instruments | PT6946A vs PT6943A |
PT6948A | IC 6 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA27, SIP-27, Switching Regulator or Controller | Texas Instruments | PT6946A vs PT6948A |
PT6942A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SIP-27 | Texas Instruments | PT6946A vs PT6942A |
Related Parts for PT6946A
-
PT8123ASwitching Regulator or Controllers
-
PT7C5027C5-5GWFOther Analog ICs
-
PT7M6529NLXVEXPower Management Circuits
-
TS5A4624DCKRMultiplexers or Switches
-
MX25L12835FZ2I-10GFlash Memories
-
NUP4114UCLW1T2GTransient Suppressors
-
PSB155-9IRPower Supply Modules
-
NRF51822-QFAB-ROther Telecom ICs
-
PS9308L2-V-AXOptocoupler