| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6941A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid, SMA27 | PT6943A vs PT6941A |
| PT6942A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid, SMA27 | PT6943A vs PT6942A |
Part Details for PT6943A by Texas Instruments
Results Overview of PT6943A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6943A Information
PT6943A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6943A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT6943A-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.5V Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid | 3131 |
|
RFQ |
US Tariff Estimator: PT6943A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6943A Part Data Attributes
|
|
PT6943A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6943A
Texas Instruments
Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid, SMA27
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Sip-27 | |
| Pin Count | 27 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-T27 | |
| Number of Functions | 1 | |
| Number of Terminals | 27 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP27H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT6943A
This table gives cross-reference parts and alternative options found for PT6943A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6943A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PT6943A Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable startup and shutdown, it's essential to follow the recommended power-up and power-down sequencing, as outlined in the datasheet. Additionally, a soft-start circuit can be implemented to reduce inrush current and prevent voltage overshoot.
-
The PT6943A can tolerate up to 10% input voltage ripple, but it's recommended to keep the ripple below 5% to ensure stable operation and minimize output voltage noise.
-
The PT6943A is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
-
Common issues like output voltage instability or oscillations can be troubleshooted by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range, the output load is within the specified range, and the PCB layout follows the recommended guidelines.