Part Details for PT7C4307WE by Pericom Semiconductor Corporation
Overview of PT7C4307WE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7C4307WE
PT7C4307WE CAD Models
PT7C4307WE Part Data Attributes:
|
PT7C4307WE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7C4307WE
Pericom Semiconductor Corporation
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4307WE
This table gives cross-reference parts and alternative options found for PT7C4307WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4307WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7C4307WE | Real Time Clock, 1 Timer(s), CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Pericom Technology Inc | PT7C4307WE vs PT7C4307WE |
PT7C4307W | Real Time Clock, 1 Timer(s), CMOS, PDSO8, MS-012AA, SOIC-8 | Pericom Technology Inc | PT7C4307WE vs PT7C4307W |
PT7C4307W | Timer or RTC, | Pericom Semiconductor Corporation | PT7C4307WE vs PT7C4307W |
PT7C4307WE | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, SOIC-8 | Diodes Incorporated | PT7C4307WE vs PT7C4307WE |