Part Details for PT7C4337LEX by Diodes Incorporated
Overview of PT7C4337LEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT7C4337LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4337LEX
|
Avnet Americas | I2C AND LOW VOLTAGE TIMEKEEPTING RTC - Tape and Reel (Alt: PT7C4337LEX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PT7C4337LEX
|
Avnet Americas | I2C AND LOW VOLTAGE TIMEKEEPTING RTC - Tape and Reel (Alt: PT7C4337LEX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for PT7C4337LEX
PT7C4337LEX CAD Models
PT7C4337LEX Part Data Attributes:
|
PT7C4337LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4337LEX
Diodes Incorporated
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4337LEX
This table gives cross-reference parts and alternative options found for PT7C4337LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4337LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8563TS | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PT7C4337LEX vs PCF8563TS |
PCF8563TS/5 | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PT7C4337LEX vs PCF8563TS/5 |
PCF8563TS/4 | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PT7C4337LEX vs PCF8563TS/4 |
PCF8563TS/4,118 | PCF8563 - Real-time clock/calendar TSSOP 8-Pin | NXP Semiconductors | PT7C4337LEX vs PCF8563TS/4,118 |
935262403118 | IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, TSSOP-8, Timer or RTC | NXP Semiconductors | PT7C4337LEX vs 935262403118 |