PT7C4372ALE
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, TSSOP-8

Overview of PT7C4372ALE by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT7C4372ALE by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # PT7C4372ALE
Avnet Silica Real Time Clock Serial I2C 8-Pin TSSOP (Alt: PT7C4372ALE) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PT7C4372ALE by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT7C4372ALE by Diodes Incorporated

PT7C4372ALE
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
TSSOP, TSSOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. PT7C4372ALE
    Diodes Incorporated
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, TSSOP-8
    VS

Related Parts for PT7C4372ALE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT7C4372ALE by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT7C4372ALE by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PT7C4372ALE would you like to use for your alert(s)?
  • Please alert me when PT7C4372ALE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT7C4372ALE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT7C4372ALE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT7C4372ALE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT7C4372ALE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT7C4372ALE by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: