Power Circuits
PT7M6129CHTA3EX
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN

Overview of PT7M6129CHTA3EX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PT7M6129CHTA3EX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT7M6129CHTA3EX by Pericom Semiconductor Corporation

PT7M6129CHTA3EX
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
Length
2.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Current-Max (Isup)
0.0036 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.9V
Width
1.6 mm
Want to compare parts?
  1. PT7M6129CHTA3EX
    Pericom Semiconductor Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT7M6129CHTA3EX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT7M6129CHTA3EX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PT7M6129CHTA3EX would you like to use for your alert(s)?
  • Please alert me when PT7M6129CHTA3EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT7M6129CHTA3EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT7M6129CHTA3EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT7M6129CHTA3EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT7M6129CHTA3EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT7M6129CHTA3EX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: