PT7M6248CHBC3E
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN

Overview of PT7M6248CHBC3E by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for PT7M6248CHBC3E by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT7M6248CHBC3E by Diodes Incorporated

PT7M6248CHBC3E
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.8V
Width
1.25 mm
Want to compare parts?
  1. PT7M6248CHBC3E
    Diodes Incorporated
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN
    VS

Alternate Parts for PT7M6248CHBC3E

This table gives cross-reference parts and alternative options found for PT7M6248CHBC3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6248CHBC3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT9818A-15GU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818A-15GU3
RT9818D-22PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818D-22PU3
PT7M6418CLC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M6418CLC3EX
PST436N300UR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST436N300UR
RT9818G-32PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818G-32PU3
RT9818G-38GU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818G-38GU3
PST436N370UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST436N370UL
RT9818E-47GU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818E-47GU3
RT9818G-20PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp PT7M6248CHBC3E vs RT9818G-20PU3
PST426N308UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST426N308UL
Part Number Description Manufacturer Compare
PST426N350UR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST426N350UR
PT7M6435NLC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M6435NLC3EX
PT7M7810TC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-323, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M7810TC3EX
PST426N330UR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST426N330UR
PST416N400UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST416N400UL
PT7M6436NLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M6436NLC3E
PT7M6244CHBC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M6244CHBC3E
MAX6328XR30+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN Maxim Integrated Products PT7M6248CHBC3E vs MAX6328XR30+
PST416N240UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd PT7M6248CHBC3E vs PST416N240UL
PT7M6446CLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated PT7M6248CHBC3E vs PT7M6446CLC3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT7M6248CHBC3E by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT7M6248CHBC3E by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PT7M6248CHBC3E would you like to use for your alert(s)?
  • Please alert me when PT7M6248CHBC3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT7M6248CHBC3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT7M6248CHBC3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT7M6248CHBC3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT7M6248CHBC3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT7M6248CHBC3E by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: