Part Details for PT7M6418NLC4EX by Diodes Incorporated
Overview of PT7M6418NLC4EX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M6418NLC4EX
PT7M6418NLC4EX CAD Models
PT7M6418NLC4EX Part Data Attributes:
|
PT7M6418NLC4EX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6418NLC4EX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SC-70, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Width | 1.25 mm |
Alternate Parts for PT7M6418NLC4EX
This table gives cross-reference parts and alternative options found for PT7M6418NLC4EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6418NLC4EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3840PH18DBVR | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 | Texas Instruments | PT7M6418NLC4EX vs TPS3840PH18DBVR |
TPS3840PL18DBVR | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 | Texas Instruments | PT7M6418NLC4EX vs TPS3840PL18DBVR |
TPS3840DL18DBVRQ1 | Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 | Texas Instruments | PT7M6418NLC4EX vs TPS3840DL18DBVRQ1 |