Part Details for PT7M6444NLTA3EX by Diodes Incorporated
Overview of PT7M6444NLTA3EX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M6444NLTA3EX
PT7M6444NLTA3EX CAD Models
PT7M6444NLTA3EX Part Data Attributes
|
PT7M6444NLTA3EX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6444NLTA3EX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 1.6 mm |
Alternate Parts for PT7M6444NLTA3EX
This table gives cross-reference parts and alternative options found for PT7M6444NLTA3EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6444NLTA3EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6144CLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6444NLTA3EX vs PT7M6144CLTA3E |
PT7M6144CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6444NLTA3EX vs PT7M6144CHTA3EX |
PT7M6444CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M6444NLTA3EX vs PT7M6444CLTA3EX |
RT9818C-44GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | PT7M6444NLTA3EX vs RT9818C-44GV |
PT7M6144NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6444NLTA3EX vs PT7M6144NLTA3EX |
PT7M6144NLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6444NLTA3EX vs PT7M6144NLTA3E |