Part Details for PT7M8208A26ZUEX by Diodes Incorporated
Overview of PT7M8208A26ZUEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M8208A26ZUEX
PT7M8208A26ZUEX CAD Models
PT7M8208A26ZUEX Part Data Attributes
|
PT7M8208A26ZUEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M8208A26ZUEX
Diodes Incorporated
Fixed Positive LDO Regulator, 2.6V, 0.39V Dropout, CMOS, PDSO6, 1 X 1 MM, GREEN, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.00988% | |
Load Regulation-Max | 0.0156% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for PT7M8208A26ZUEX
This table gives cross-reference parts and alternative options found for PT7M8208A26ZUEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M8208A26ZUEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M8208A26ZUE | Fixed Positive LDO Regulator, 2.6V, 0.39V Dropout, CMOS, PDSO6, 1 X 1 MM, GREEN, UDFN-6 | Diodes Incorporated | PT7M8208A26ZUEX vs PT7M8208A26ZUE |
PT7M8208A26ZUEX | Fixed Positive LDO Regulator, 2.6V, 0.39V Dropout, CMOS, PDSO6, 1 X 1 MM, GREEN, UDFN-6 | Pericom Semiconductor Corporation | PT7M8208A26ZUEX vs PT7M8208A26ZUEX |
PT7M8208A26ZUE | Fixed Positive LDO Regulator, 2.6V, 0.39V Dropout, CMOS, PDSO6, 1 X 1 MM, GREEN, UDFN-6 | Pericom Semiconductor Corporation | PT7M8208A26ZUEX vs PT7M8208A26ZUE |