Part Details for PT7V4050GACGB32.768/16.384 by Diodes Incorporated
Results Overview of PT7V4050GACGB32.768/16.384 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT7V4050GACGB32.768/16.384 Information
PT7V4050GACGB32.768/16.384 by Diodes Incorporated is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: PT7V4050GACGB32.768/16.384 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PT7V4050GACGB32.768/16.384
PT7V4050GACGB32.768/16.384 Part Data Attributes
|
|
PT7V4050GACGB32.768/16.384
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7V4050GACGB32.768/16.384
Diodes Incorporated
PLL/Frequency Synthesis Circuit,
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-PDSO-N16 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SLCC16,.4,100 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 4.15 Mm | |
| Supply Current-Max (Isup) | 60 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |