PTA4553-2210CIB103
Bourns Inc
Description: Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT

Overview of PTA4553-2210CIB103 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTA4553-2210CIB103 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J2862
Newark Panel Control - Slide Carbon /Box |Bourns PTA4553-2210CIB103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2600
  • 2,500 $1.1300
$1.1300 / $1.2600 Buy Now
DISTI # PTA4553-2210CIB103-ND
DigiKey SLIDE POT 10K OHM 0.25W TOP 45MM Min Qty: 1 Lead time: 14 Weeks Container: Tray 675
In Stock
  • 1 $2.7900
  • 10 $2.2450
  • 25 $2.0564
  • 40 $1.9660
  • 100 $1.7999
  • 300 $1.6182
  • 500 $1.5396
  • 1,000 $1.4386
  • 4,900 $1.2293
$1.2293 / $2.7900 Buy Now
DISTI # PTA4553-2210CIB103
Avnet Americas Slide Potentiometer, Low Profile Type, 10 kOhm, ? 20%, 250 mW, Linear, Panel Mount - Boxed Product (Development Kits) (Alt: PTA4553-2210CIB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box 0
  • 1,000 $1.1701
  • 1,200 $1.1454
  • 2,200 $1.1206
  • 5,000 $1.0959
  • 10,000 $1.0712
  • 50,000 $1.0465
  • 100,000 $1.0300
$1.0300 / $1.1701 Buy Now
DISTI # 652-PTA4532210CIB103
Mouser Electronics Slide Potentiometers 10K LINEAR RoHS: Compliant 877
  • 1 $2.4000
  • 10 $1.5900
  • 100 $1.3400
  • 500 $1.2400
  • 1,000 $1.2300
  • 2,500 $1.0500
$1.0500 / $2.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.6500
  • 500 $1.2400
  • 750 $1.1500
  • 1,000 $1.1300
$1.1300 / $1.6500 Buy Now
DISTI # PTA4553-2210CIB103
Avnet Abacus Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 250 mW, Linear, Panel Mount (Alt: PTA4553-2210CIB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $1.6500
  • 500 $1.2400
  • 750 $1.1500
  • 1,000 $1.1300
$1.1300 / $1.6500 Buy Now

CAD Models for PTA4553-2210CIB103 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTA4553-2210CIB103 by Bourns Inc

PTA4553-2210CIB103
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
3.5 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Height
6.5 mm
Package Length
60 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Panel Mount
Package Width
9 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
50 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Finish
TIN
Terminal Shape
BINDING POST
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. PTA4553-2210CIB103
    Bourns Inc
    Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
    VS

Alternate Parts for PTA4553-2210CIB103

This table gives cross-reference parts and alternative options found for PTA4553-2210CIB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA4553-2210CIB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTA4553-2215CPB103 Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTA4553-2210CIB103 vs PTA4553-2215CPB103
PTA4553-2010CIB103 Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTA4553-2210CIB103 vs PTA4553-2010CIB103
PTA4553-2015CPB103 Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTA4553-2210CIB103 vs PTA4553-2015CPB103
PTA4553-2215CIB103 Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTA4553-2210CIB103 vs PTA4553-2215CIB103

Related Parts for PTA4553-2210CIB103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTA4553-2210CIB103 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTA4553-2210CIB103 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTA4553-2210CIB103 would you like to use for your alert(s)?
  • Please alert me when PTA4553-2210CIB103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTA4553-2210CIB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTA4553-2210CIB103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTA4553-2210CIB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTA4553-2210CIB103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTA4553-2210CIB103 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: