Part Details for PTB20249 by Ericsson
Results Overview of PTB20249 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTB20249 Information
PTB20249 by Ericsson is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
PTB20249 Part Data Attributes
|
|
PTB20249
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTB20249
Ericsson
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Collector Current-Max (IC) | 0.5 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | R-CQCC-N3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |