Part Details for PTCAL9539RTWR by Texas Instruments
Results Overview of PTCAL9539RTWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTCAL9539RTWR Information
PTCAL9539RTWR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PTCAL9539RTWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | 5022 |
|
RFQ |
US Tariff Estimator: PTCAL9539RTWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTCAL9539RTWR
PTCAL9539RTWR Part Data Attributes
|
|
PTCAL9539RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTCAL9539RTWR
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Wqfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Address Bus Width | 4 | |
| Clock Frequency-Max | 1 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N24 | |
| Length | 4 Mm | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.08 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PTCAL9539RTWR
This table gives cross-reference parts and alternative options found for PTCAL9539RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTCAL9539RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCAL6416AEVJ | NXP Semiconductors | $0.6443 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PBGA24 | PTCAL9539RTWR vs PCAL6416AEVJ |
| TCA9535MRGER | Texas Instruments | $0.6524 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PTCAL9539RTWR vs TCA9535MRGER |
| TCA9535RGER | Texas Instruments | $0.7169 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PTCAL9539RTWR vs TCA9535RGER |
| TCAL6416RTWR | Texas Instruments | $1.0562 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PTCAL9539RTWR vs TCAL6416RTWR |
| TCAL6416PWR | Texas Instruments | $1.5693 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PTCAL9539RTWR vs TCAL6416PWR |
| TCAL9539RTWRQ1 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PTCAL9539RTWR vs TCAL9539RTWRQ1 |
| TCAL9539PWR | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PTCAL9539RTWR vs TCAL9539PWR |
| PTCAL6416RTWR | Texas Instruments | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PTCAL9539RTWR vs PTCAL6416RTWR |