Part Details for PTD201 by Isocom LTD
Overview of PTD201 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PTD201
PTD201 CAD Models
PTD201 Part Data Attributes
|
PTD201
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
PTD201
Isocom LTD
Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 75% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PTD201
This table gives cross-reference parts and alternative options found for PTD201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D22308EA | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PTD201 vs WPPC-D22308EA |
PS2562L-2-E4-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | PTD201 vs PS2562L-2-E4-3400 |
LTV-825M | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | PTD201 vs LTV-825M |
TLP620-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | PTD201 vs TLP620-2 |
ISD5SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | PTD201 vs ISD5SMT&R |
TLP621-2D4 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | PTD201 vs TLP621-2D4 |
PS2562L-1-V-F4-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | PTD201 vs PS2562L-1-V-F4-A |
LTV-825S | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PTD201 vs LTV-825S |
PS2502L-2-A | Darlington Output Optocoupler, 2-Element, 5000V Isolation | Renesas Electronics Corporation | PTD201 vs PS2502L-2-A |
PS2562L-1-F4-XXXX | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | PTD201 vs PS2562L-1-F4-XXXX |