Part Details for PTD904-2220K-C5203 by Bourns Inc
Overview of PTD904-2220K-C5203 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTD904-2220K-C5203
PTD904-2220K-C5203 CAD Models
PTD904-2220K-C5203 Part Data Attributes:
|
PTD904-2220K-C5203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD904-2220K-C5203
Bourns Inc
Potentiometer, Carbon, 0.025W, 20000ohm, 20V, 20% +/-Tol, 3768,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Multi-Ganged | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Package Width | 17.2 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3768 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 20 V |