PTE45-152B-503C1
Bourns Inc
Description: Resistor, Carbon, 50000ohm, 20% +/-Tol,

Overview of PTE45-152B-503C1 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AD9152BCPZ Analog Devices 1.6 GSPS Dual IF-Class DAC(JES
AD9152BCPZRL Analog Devices 1.6 GSPS Dual IF-Class DAC wit
ADUM4152BRIZ Analog Devices 7 Ch, Isolator for SPI Interfa

CAD Models for PTE45-152B-503C1 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTE45-152B-503C1 by Bourns Inc

PTE45-152B-503C1
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Linear
Lead Length
4.1 mm
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Package Height
10 mm
Package Length
72 mm
Package Style
PCB Mount
Package Width
16 mm
Rated Power Dissipation (P)
0.1 W
Resistance
50000 Ω
Series
PTE
Technology
CARBON
Tolerance
20%
Want to compare parts?
  1. PTE45-152B-503C1
    Bourns Inc
    Resistor, Carbon, 50000ohm, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTE45-152B-503C1 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTE45-152B-503C1 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTE45-152B-503C1 would you like to use for your alert(s)?
  • Please alert me when PTE45-152B-503C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTE45-152B-503C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTE45-152B-503C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTE45-152B-503C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTE45-152B-503C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTE45-152B-503C1 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: