There are no models available for this part yet.
Overview of PTEA420025N2AD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTEA420025N2AD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$32.4000 / $38.1200 | Buy Now |
CAD Models for PTEA420025N2AD by Texas Instruments
Part Data Attributes for PTEA420025N2AD by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDMA-T8
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
2.75 V
|
Output Voltage-Min
|
2 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTEA420025N2AD
This table gives cross-reference parts and alternative options found for PTEA420025N2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTEA420025N2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48SR05013NRFA | DC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, MODULE-8 | Delta Electronics Inc | PTEA420025N2AD vs V48SR05013NRFA |
V48SR1R525NRFA | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 | Delta Electronics Inc | PTEA420025N2AD vs V48SR1R525NRFA |
V48SR3R320NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-8 | Delta Electronics Inc | PTEA420025N2AD vs V48SR3R320NRFA |
V48SR3R320NNFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | Delta Electronics Inc | PTEA420025N2AD vs V48SR3R320NNFA |