Part Details for V48SR3R320NNFA by Delta Electronics Inc
Overview of V48SR3R320NNFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48SR3R320NNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-V48SR3R320NNFA-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 135 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6170 | Buy Now |
Part Details for V48SR3R320NNFA
V48SR3R320NNFA CAD Models
V48SR3R320NNFA Part Data Attributes
|
V48SR3R320NNFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
V48SR3R320NNFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.805 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for V48SR3R320NNFA
This table gives cross-reference parts and alternative options found for V48SR3R320NNFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48SR3R320NNFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTEA420025N2AD | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 | Texas Instruments | V48SR3R320NNFA vs PTEA420025N2AD |
V48SR05013NRFA | DC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR3R320NNFA vs V48SR05013NRFA |
V48SR1R525NRFA | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR3R320NNFA vs V48SR1R525NRFA |
V48SR3R320NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR3R320NNFA vs V48SR3R320NRFA |