Part Details for PTF5610K175AXR6 by Vishay Intertechnologies
Overview of PTF5610K175AXR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5610K175AXR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8341
|
Newark | Resistor, metal Film,10.2Kohms,300Wv,.05+/-% Tol,-15,15Ppm-Tc |Vishay PTF5610K175AXR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8720 / $1.1100 | Buy Now |
DISTI #
PTF5610K175AXR6
|
Avnet Americas | Res Metal Film 10.175kOhm 0.05% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5610K175AXR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3885 / $4.6819 | Buy Now |
Part Details for PTF5610K175AXR6
PTF5610K175AXR6 CAD Models
PTF5610K175AXR6 Part Data Attributes
|
PTF5610K175AXR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5610K175AXR6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 10175 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |