Part Details for PTF5H-1000-LBQ by RCD Components Inc
Overview of PTF5H-1000-LBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Renewable Energy
Automotive
Part Details for PTF5H-1000-LBQ
PTF5H-1000-LBQ CAD Models
PTF5H-1000-LBQ Part Data Attributes:
|
PTF5H-1000-LBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PTF5H-1000-LBQ
RCD Components Inc
RTD Platinum Sensor, 100ohm, Flat Pack, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Body Breadth | 2 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 500 °C | |
Package Shape/Style | FLAT PACK | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |