PTFA180701EV4R0
Infineon Technologies AG
Description: RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, H-36265-2, 2 PIN

Overview of PTFA180701EV4R0 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for PTFA180701EV4R0 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTFA180701EV4R0 by Infineon Technologies AG

PTFA180701EV4R0
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, H-36265-2, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
JESD-30 Code
S-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. PTFA180701EV4R0
    Infineon Technologies AG
    RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, H-36265-2, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTFA180701EV4R0 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTFA180701EV4R0 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PTFA180701EV4R0 would you like to use for your alert(s)?
  • Please alert me when PTFA180701EV4R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTFA180701EV4R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTFA180701EV4R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTFA180701EV4R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTFA180701EV4R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTFA180701EV4R0 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: