Part Details for PTGL10BB120N0P52A0 by Murata Manufacturing Co Ltd
Overview of PTGL10BB120N0P52A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PTGL10BB120N0P52A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL10BB120N0P52A0
|
Avnet Americas | Thermistor PTC 12Ohm 30% 2-Pin Radial Ammo Pack - Ammo Pack (Alt: PTGL10BB120N0P52A0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
32759192
|
Verical | Thermistor PTC 12 Ohm 30% 2-Pin Radial Ammo Min Qty: 110 Package Multiple: 1 | Americas - 1000 |
|
$0.2725 / $0.2850 | Buy Now |
DISTI #
PTGL10BB120N0P52A0
|
Avnet Abacus | (Alt: PTGL10BB120N0P52A0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521300633126
|
Chip1Stop | Thermistor PTC 12 Ohm 30% 2-Pin Radial Ammo RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2180 / $0.2540 | Buy Now |
|
Symmetry Electronics | 12ohms, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.4350 | Buy Now |
Part Details for PTGL10BB120N0P52A0
PTGL10BB120N0P52A0 CAD Models
PTGL10BB120N0P52A0 Part Data Attributes
|
PTGL10BB120N0P52A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL10BB120N0P52A0
Murata Manufacturing Co Ltd
PTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11 mm | |
Package Length | 11 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 30% | |
Working Voltage | 250 V |