Part Details for PTH03030WAD by Artesyn Embedded Technologies
Overview of PTH03030WAD by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03030WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9372
|
Newark | 2.95-3.65Vin, 0.8-2.5V@30A, 1.370" X 1.120" X 0.354, 93%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH03030WAD Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 75W, HYBRID | 18 |
|
$26.2500 / $27.3000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 75W, HYBRID | 6 |
|
$27.3000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 75W, HYBRID | 7 |
|
$39.9000 / $42.0000 | Buy Now |
Part Details for PTH03030WAD
PTH03030WAD CAD Models
PTH03030WAD Part Data Attributes:
|
PTH03030WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03030WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PTH03030WAD
This table gives cross-reference parts and alternative options found for PTH03030WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03030WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMJ4718TP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAD vs PMJ4718TP |
PTH03030WAD | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 | Texas Instruments | PTH03030WAD vs PTH03030WAD |
PTH03030WAD | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAD vs PTH03030WAD |
PTH03030WAH | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | PTH03030WAD vs PTH03030WAH |