| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH05T210WAS | Texas Instruments | $32.4457 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH05T210WAST vs PTH05T210WAS |
| PTH05T210WAZ | Texas Instruments | $32.4457 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH05T210WAST vs PTH05T210WAZ |
Part Details for PTH05T210WAST by Texas Instruments
Results Overview of PTH05T210WAST by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05T210WAST Information
PTH05T210WAST by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH05T210WAST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PTH05T210WAST-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$48.6455 | Buy Now |
|
DISTI #
595-PTH05T210WAST
|
Mouser Electronics | DC/DC Converters - SMD 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl A 595-PTH05T210WAS RoHS: Not Compliant | 0 |
|
$48.6500 | Order Now |
|
|
Bristol Electronics | Module DC-DC 5VIN 1-OUT 0.7V to 3.6V 30A 14-Pin SMD Module T/R | 185 |
|
RFQ | |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | 9718 |
|
RFQ |
US Tariff Estimator: PTH05T210WAST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTH05T210WAST Part Data Attributes
|
|
PTH05T210WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05T210WAST
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dipmodule-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul; Csa | |
| Control Mode | Current-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PXMA-T14 | |
| JESD-609 Code | e0 | |
| Length | 34.8 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 0.2% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 30 A | |
| Output Voltage-Max | 3.6 V | |
| Output Voltage-Min | 0.7 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 235 | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.00353 Vrms | |
| Seated Height-Max | 8.5 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 740 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 3.18 Mm | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Total Power Output-Max | 99 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.45 Mm |
Alternate Parts for PTH05T210WAST
This table gives cross-reference parts and alternative options found for PTH05T210WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05T210WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PTH05T210WAST Frequently Asked Questions (FAQ)
-
The RθJA for PTH05T210WAST is typically around 24°C/W, but it can vary depending on the specific application and PCB design. It's recommended to consult the thermal design guide from Texas Instruments for more information.
-
Yes, the PTH05T210WAST is qualified to the AEC-Q100 standard, which makes it suitable for automotive and high-reliability applications. However, it's essential to review the specific requirements of your application and ensure that the device meets those requirements.
-
Texas Instruments provides a recommended land pattern and soldering guidelines in the datasheet. It's crucial to follow these guidelines to ensure proper thermal performance and reliability of the device.
-
The recommended input capacitor value and type depend on the specific application and input voltage. As a general guideline, a 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric is suitable for most applications. However, it's recommended to consult the application notes and design guides from Texas Instruments for more specific guidance.
-
Yes, the PTH05T210WAST can be used in a parallel configuration to increase the output current. However, it's essential to ensure that the devices are properly synchronized and that the output currents are balanced to avoid uneven stress and potential reliability issues.