Part Details for PTH08T230WAST by Texas Instruments
Results Overview of PTH08T230WAST by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH08T230WAST Information
PTH08T230WAST by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTH08T230WAST | Texas Instruments | 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH08T230WAST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-PTH08T230WAST
|
Mouser Electronics | DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAS RoHS: Not Compliant | 0 |
|
$17.7000 | Order Now |
|
|
Bristol Electronics | Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin SMD Module T/R Min Qty: 1 | 750 |
|
$11.7418 / $14.4960 | Buy Now |
|
|
Quest Components | 600 |
|
$17.0760 / $22.7680 | Buy Now | |
|
|
Quest Components | 600 |
|
$13.2880 / $15.7040 | Buy Now | |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid | 6116 |
|
RFQ |
US Tariff Estimator: PTH08T230WAST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTH08T230WAST
PTH08T230WAST Part Data Attributes
|
|
PTH08T230WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T230WAST
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Current-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XDMA-X10 | |
| JESD-609 Code | e0 | |
| Length | 18.92 Mm | |
| Line Regulation-Max | 0.09% | |
| Load Regulation-Max | 0.06% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.7 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 235 | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.01167 Vrms | |
| Seated Height-Max | 8 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Unspecified | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Total Power Output-Max | 19.8 W | |
| Trim/Adjustable Output | Yes | |
| Width | 15.75 Mm |
Alternate Parts for PTH08T230WAST
This table gives cross-reference parts and alternative options found for PTH08T230WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T230WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH08T230WAD | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid | PTH08T230WAST vs PTH08T230WAD |
PTH08T230WAST Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PTH08T230WAST is -40°C to 125°C.
-
To ensure reliability, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
The recommended input voltage range for the PTH08T230WAST is 7.5V to 14V, although it can operate up to 15V with reduced performance and efficiency.
-
To minimize EMI, it's recommended to follow proper PCB layout guidelines, including separating high-frequency components, using ground planes, and minimizing loop areas and trace lengths.
-
The typical efficiency of the PTH08T230WAST is around 92% to 95% at full load, depending on the input voltage and output current.