Part Details for PTH12010WAS by Artesyn Embedded Technologies
Results Overview of PTH12010WAS by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12010WAS Information
PTH12010WAS by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTH12010WAS | Texas Instruments | 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | |
| PTH12010WAST | Texas Instruments | 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module |
Price & Stock for PTH12010WAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PTH12010WAS
PTH12010WAS CAD Models
PTH12010WAS Part Data Attributes
|
|
PTH12010WAS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12010WAS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-X10 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Dual | |
| Total Power Output-Max | 66 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PTH12010WAS
This table gives cross-reference parts and alternative options found for PTH12010WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH12010WAZ | Texas Instruments | Check for Price | 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | PTH12010WAS vs PTH12010WAZ |
| ATH12K12-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs ATH12K12-9J |
| ATH12K12-9JL | Emerson Embedded Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs ATH12K12-9JL |
| ATH12K12-9SJ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs ATH12K12-9SJ |
| ATH12K12-9JL | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs ATH12K12-9JL |
| PTH12010WAZT | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs PTH12010WAZT |
| ATH12K12-9S | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | PTH12010WAS vs ATH12K12-9S |