| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH12020WAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs PTH12020WAS |
| PTH12020WAZT | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs PTH12020WAZT |
| ATH18K12-9J | Emerson Embedded Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs ATH18K12-9J |
| ATH18K12-9SJL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs ATH18K12-9SJL |
| PTH12020WAZ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs PTH12020WAZ |
| ATH18K12-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs ATH18K12-9J |
Part Details for PTH12020WAZ by Texas Instruments
Results Overview of PTH12020WAZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12020WAZ Information
PTH12020WAZ by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH12020WAZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20465-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 99W Min Qty: 1 Container: Tray |
9 Tray |
|
$41.8840 / $43.5000 | Buy Now |
|
DISTI #
595-PTH12020WAZ
|
Mouser Electronics | DC/DC Converters - SMD 1.2 to 5.5V 18A 12V Input WideAdj Module RoHS: Compliant | 15 |
|
$40.2000 / $43.5000 | Buy Now |
|
DISTI #
595-PTH12020WAZ
|
Mouser Electronics | DC/DC Converters - SMD 1.2 to 5.5V 18A 12V Input WideAdj Module RoHS: Compliant | 15 |
|
$39.4000 / $43.5000 | Buy Now |
|
|
Bristol Electronics | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 18A 99W 10-Pin SMD Module Tray | 48 |
|
RFQ | |
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 99W, HYBRID | 30 |
|
$20.9625 / $21.8010 | Buy Now |
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 99W, HYBRID | 16 |
|
$49.0154 / $54.4616 | Buy Now |
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 99W, HYBRID | 8 |
|
$31.8630 / $33.5400 | Buy Now |
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 99W, HYBRID | 8 |
|
$27.7143 | Buy Now |
US Tariff Estimator: PTH12020WAZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTH12020WAZ Part Data Attributes
|
|
PTH12020WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12020WAZ
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-X10 | |
| JESD-609 Code | e1 | |
| Length | 37.97 Mm | |
| Line Regulation-Max | 0.15% | |
| Load Regulation-Max | 0.15% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 18 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 1.2 V | |
| Output Voltage-Nom | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 260 | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 11.32 Vrms | |
| Seated Height-Max | 9 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 380 Khz | |
| Technology | Hybrid | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Unspecified | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 99 W | |
| Trim/Adjustable Output | Yes | |
| Width | 22.1 Mm |
Alternate Parts for PTH12020WAZ
This table gives cross-reference parts and alternative options found for PTH12020WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PTH12020WAZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PTH12020WAZ is -40°C to 125°C, but it's recommended to operate within -20°C to 100°C for optimal performance.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, and ensure good airflow around the heat sink. The thermal pad on the bottom of the device should be connected to a thermal ground plane on the PCB.
-
The recommended input capacitor value for the PTH12020WAZ is 10uF to 22uF, with a voltage rating of at least 25V. The capacitor should be placed as close to the VIN pin as possible.
-
Yes, the PTH12020WAZ is qualified for automotive and high-reliability applications, and meets the requirements of the AEC-Q100 standard. However, it's recommended to consult with Texas Instruments for specific requirements and testing.
-
To troubleshoot issues with the PTH12020WAZ, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the input and output capacitors are properly sized. Consult the datasheet and application notes for more information.