Part Details for PTH12030LAH by Texas Instruments
Results Overview of PTH12030LAH by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12030LAH Information
PTH12030LAH by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH12030LAH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PTH12030LAH-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 6 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1522 In Stock |
|
$54.3900 | Buy Now |
|
DISTI #
296-20466-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 6 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.3681 | Buy Now |
|
DISTI #
595-PTH12030LAH
|
Mouser Electronics | DC/DC Converters - Through Hole 0.8 to 1.8V 26A 12V Input WideAdj Module RoHS: Compliant | 2 |
|
$54.9000 / $61.2100 | Buy Now |
|
DISTI #
86033907
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 854 |
|
$43.5125 / $54.3875 | Buy Now |
|
DISTI #
86012378
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 510 |
|
$43.5125 / $54.3875 | Buy Now |
|
DISTI #
86007450
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 121 |
|
$43.5125 / $54.3875 | Buy Now |
|
DISTI #
86020544
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 27 |
|
$43.5125 / $54.3875 | Buy Now |
|
|
Quest Components | 15 |
|
$50.4000 / $56.0000 | Buy Now | |
|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 46W, Hybrid RoHS: Not Compliant Status: Active Min Qty: 1 | 1522 |
|
$34.8100 / $43.5100 | Buy Now |
|
DISTI #
86033907
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 854 |
|
$43.5125 / $54.3875 | Buy Now |
US Tariff Estimator: PTH12030LAH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTH12030LAH
PTH12030LAH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTH12030LAH Part Data Attributes
|
|
PTH12030LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12030LAH
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 46W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Pin Count | 13 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XQMA-P13 | |
| JESD-609 Code | e3 | |
| Length | 34.8 Mm | |
| Line Regulation-Max | 0.15% | |
| Load Regulation-Max | 0.15% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 26 A | |
| Output Voltage-Max | 1.8 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 0.8 V | |
| Package Body Material | Unspecified | |
| Package Code | QMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.0053 Vrms | |
| Seated Height-Max | 9 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Technology | Hybrid | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Quad | |
| Total Power Output-Max | 46 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.45 Mm |
Alternate Parts for PTH12030LAH
This table gives cross-reference parts and alternative options found for PTH12030LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12030LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH12030LAH | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | PTH12030LAH vs PTH12030LAH |
| PTH12030LAD | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W | PTH12030LAH vs PTH12030LAD |
| PTH12030LAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W | PTH12030LAH vs PTH12030LAH |
| PTH12030LAS | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | PTH12030LAH vs PTH12030LAS |
| PTH12030LAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W | PTH12030LAH vs PTH12030LAZ |
| PTH12030LAZT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | PTH12030LAH vs PTH12030LAZT |
| PTH12030LAST | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 46W, Hybrid | PTH12030LAH vs PTH12030LAST |
| PTH12030LAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W | PTH12030LAH vs PTH12030LAS |
| PTH12030LAST | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 143W | PTH12030LAH vs PTH12030LAST |
| PTH12030LAZT | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 46W, Hybrid | PTH12030LAH vs PTH12030LAZT |
PTH12030LAH Frequently Asked Questions (FAQ)
-
The PTH12030LAH can handle input voltages up to 30V, but it's recommended to operate within the specified input voltage range of 12V to 20V for optimal performance and reliability.
-
To ensure the PTH12030LAH operates within its thermal limits, make sure to provide adequate heat sinking, keep the device within the recommended operating temperature range of -40°C to 125°C, and avoid exceeding the maximum junction temperature of 150°C.
-
For optimal performance, it's recommended to follow a 4-layer PCB stack-up with a solid ground plane, keep the input and output capacitors close to the device, and use a thermal relief pattern for the thermal pad.
-
Choose input and output capacitors with a voltage rating that exceeds the maximum input voltage, and ensure they have a low equivalent series resistance (ESR) to minimize voltage ripple and noise. X5R or X7R ceramic capacitors are good options.
-
A simple RC filter with a 1-2uF capacitor and a 10-20Ω resistor is recommended to filter out high-frequency noise and ensure stable operation.