Part Details for PTIOL112DRCR by Texas Instruments
Results Overview of PTIOL112DRCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTIOL112DRCR Information
PTIOL112DRCR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PTIOL112DRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Interface Circuit, PDSO10 | 4771 |
|
RFQ |
US Tariff Estimator: PTIOL112DRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTIOL112DRCR
PTIOL112DRCR Part Data Attributes
|
|
PTIOL112DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTIOL112DRCR
Texas Instruments
PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Vson-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Io-Link Transceiver | |
| JESD-30 Code | S-PDSO-N10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 0.35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |