Part Details for PTL01-19R0-103B5 by Bourns Inc
Overview of PTL01-19R0-103B5 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTL01-19R0-103B5
PTL01-19R0-103B5 CAD Models
PTL01-19R0-103B5 Part Data Attributes
|
PTL01-19R0-103B5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL01-19R0-103B5
Bourns Inc
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 128 mm | |
Package Style | PCB Mount | |
Package Width | 9.3 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |