| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTL074HIDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max | PTL074HIPWR vs PTL074HIDR |
| TL074HIDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | PTL074HIPWR vs TL074HIDR |
Part Details for PTL074HIPWR by Texas Instruments
Results Overview of PTL074HIPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTL074HIPWR Information
PTL074HIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PTL074HIPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 4000uV Offset-Max | 3435 |
|
RFQ |
US Tariff Estimator: PTL074HIPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTL074HIPWR Part Data Attributes
|
|
PTL074HIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTL074HIPWR
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-11-15 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.00012 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Input Offset Voltage-Max | 4000 µV | |
| Number of Functions | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 4 Ma | |
| Temperature Grade | Automotive | |
| Unity Gain BW-Nom | 5250 |
Alternate Parts for PTL074HIPWR
This table gives cross-reference parts and alternative options found for PTL074HIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTL074HIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.