PTMA210152MV1R500
Description: Narrow Band High Power Amplifier,

Overview of PTMA210152MV1R500 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTMA210152MV1R500 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTMA210152MV1R500 by Infineon Technologies AG

PTMA210152MV1R500
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
27.5 dB
Input Power-Max (CW)
15 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
20
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
1800 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP20,.56
Power Supplies
28 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
Surface Mount
YES
VSWR-Max
10
Want to compare parts?
  1. PTMA210152MV1R500
    Infineon Technologies AG
    Narrow Band High Power Amplifier,
    VS

Alternate Parts for PTMA210152MV1R500

This table gives cross-reference parts and alternative options found for PTMA210152MV1R500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA210152MV1R500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTMA080302MV1 Wide Band High Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GREEN, PLASTIC, MO-166, 20 PIN Infineon Technologies AG PTMA210152MV1R500 vs PTMA080302MV1
PTMA080302MV1AUMA1 Wide Band High Power Amplifier, 700MHz Min, 1000MHz Max, GREEN, PLASTIC, MO-166, 20 PIN Wolfspeed PTMA210152MV1R500 vs PTMA080302MV1AUMA1

Related Parts for PTMA210152MV1R500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTMA210152MV1R500 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTMA210152MV1R500 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PTMA210152MV1R500 would you like to use for your alert(s)?
  • Please alert me when PTMA210152MV1R500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTMA210152MV1R500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTMA210152MV1R500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTMA210152MV1R500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTMA210152MV1R500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTMA210152MV1R500 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: